FMC-ADC01-0-1-0, FPGA Mezzanine Card for the ADS6445, 14 bit, 4-channel, 125 MSPS Analog to Digital Converter
Projeto de referência por: Dallas Logic Corporation
FMC-ADC01-0-1-0, FPGA Mezzanine Card for the ADS6445, 14 bit, 4-channel, 125 MSPS Analog to Digital Converter. The data backhaul is provided as a multi-bit Low Voltage Differential Signaling (LVDS) interface. All power, control, and digital interfaces are connected to the carrier card using the VITA 57.1 Low Pin Count (LPC) connector. The analog signals, external clock, and trigger interfaces are on front panel MMCX coaxial connectors