Datasheets
Explorador de peças
Fabricantes
Ferramentas/Calculadoras
Hub de Mídia
Pesquisar
Extensões
Atualize para Premium
Change Language
Página inicial
Diretório de fabricantes
Power Integrations
DER-186, 4.2W Non-Isolated LED Driver LNK605DG
DER-186, 4.2W Non-Isolated LED Driver LNK605DG
Projeto de referência por:
Power Integrations
DER-186, Reference Design shows Non-isolated, Universal input, 12V, 350mA constant voltage/constant current power supply for LED driver applications, Utilizing a LNK605DG device from the LinkSwitch-II family in a tapped inductor buck configuration
Download em PDF
Última versão
Design de referência do fornecedor
(Link externo)
Entre em contato conosco
Projeto de referência
Peças relacionadas
LNK605DG
AC to DC Switching Converters
LNK605DG-TL
AC to DC Switching Converters
Projetos de referência
DI-136, TOP250YN, 75W Output, High Efficiency, Single Stage Flyback Power Supply With PFC for LED Ballasts
DER-136, 75W Single Output, Power-factor Corrected LED Driver Using TOP250YN
DI-173, TNY279GN, 14W, LED Driver Power Supply With High Efficiency
DER-186, 4.2W Non-Isolated LED Driver LNK605DG
DER-45, 1.8W non-isolated Power Supply using LNK304
RDR-159, 2.4W Charger Reference Design Using LNK603DG
DER-226, 2.37W 2-Output Non-isolated Cooktop Controller Using LNK306PN
DER-258, 5 mW No-load Input Power, 2.1W CV/CC Charger Using LinkZero-LP LNK574DG
DI-131, LNK306DN, LED Driver for Halogen Light Bulb Retrofit
DI-171, LNK306PN, Low Cost Dimmable LED Ballast Using the Valley Fill Current Shaping Circuit
RDR-242, 30W Power Supply Reference Design Using TOPSwitch-JX TOP266VG
RDR-142, 35W Power Supply Reference Design Using TOP258PN
DER-198, 7W (10W peak) 3 Output Supply Using LNK626PG
DI-206, LNK605DG, 3.67W LED Driver Reference Design
DER-59, 4.8W Buck-Boost Converter Reference Design Using LNK306P
DI-199, TOP256EN, 40W Standard Notebook Adapter
DI-88, DPA423GN, PoE Detection and Classification (Class 0-3) Interface Circuit
DI-31, DPA426RN, 5 V, 70W DC-DC Converter With Synchronous Rectification
DER-228, 15W Power Supply with <30mW No-load Input Power Using TinySwitch-III (TNY278P)
DI-124, LNK304PN, Ultra wide Input Range (57 580 VAC) Flyback Power Supply
DER-92, 0.5W Non-Isolated Buck-Boost Converter using the LNK302P
DI-74, LNK304PN, 1.25W Non-Isolated Constant Current LED Driver
DI-89, LNK362P, Low Cost 2W CV Power Adapter
DER-32, 22W 3 Output DC/DC Converter using DPA424R
DI-152, TNY280PN, 3W, Ultra-Wide Range Input Power Supply for Industrial Controls