ADS5421EVM, Evaluation Board designed for evaluating the ADS5421, a 14-Bit, 40 Msps analog-to-digital converter
Projeto de referência por: Texas Instruments
ADS5421EVM, Evaluation Board designed for ease of use when evaluating the ADS5421, a 14-Bit, 40 Msps analog-to-digital converter. The ADS5421EVM features two independent sections: one is configured for ac-coupling using a transformer, the other one allows for dc-coupling by employing a differential amplifier. The ADS5421EVM comes completely assembled. The ADS5421EVM requires a +5V and a +3.3V supply. To operate the section including the front-end amplifier an additional +/-5V supply is needed