
High-speed bus transceiver featuring a 2000Mbps data rate. This integrated circuit offers CML input and LVDS interface capabilities, functioning as a repeater/translator. It operates within a 3V to 3.6V supply voltage range with a typical 3.3V operating voltage and 50mA supply current. The device is housed in an 8-SOIC surface mount package, with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height. Operating temperature range is -40°C to 85°C, with a propagation delay of 0.9ns.
Texas Instruments SN65LVDS101D technical specifications.
| Package/Case | SOIC |
| Data Rate | 2000Mbps |
| Height | 1.58mm |
| Input | CML |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12uA |
| Max Power Dissipation | 481mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Receivers | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 12uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 481mW |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 0.9ns |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS101D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
