A10P3S, PCIe FPGA Board based on Arria 10 GX/SX 3/4-Length PCIe Board with Quad QSFP and DDR4
Projeto de referência por: BittWare
A10P3S, PCIe FPGA Board is a 3/4-length PCIe x8 Card based on the Altera Arria 10 GX/SX FPGA and SoC. The Arria 10 boasts high densities and a power-efficient FPGA fabric married with a rich feature set including high-speed transceivers up to 28 Gbps, hard floating-point DSP blocks, and embedded Gen3 PCIe x8. The Arria 10 SX variant also features a dual-core ARM Cortex-A9 MPCore hard processor system (HPS). The board offers flexible memory configurations supporting over 40 GBytes of memory, sophisticated clocking and timing options, and four front panel QSFP cages, each supporting up to 40 Gbps. The A10P3S also incorporates a Board Management Controller (BMC) for advanced system monitoring, which greatly simplifies platform management. All of these features combine to make the A10P3S ideal for a wide range of applications, including network processing and security, compute and storage, instrumentation, broadcast, and SigInt