CRD-060DD17P-2, Auxiliary Power Supply Evaluation Board for C2M1000170J SiC MOSFET
Projekt referencyjny przez: WOLFSPEED, INC
CRD-060DD17P-2, Demonstration Board for a single-end Flyback converter design with a commercially available 1700V Silicon Carbide (SiC) MOSFET. The design utilizes 1700V SiC MOSFET in a new 7LD2PAK surface mount package which combines a small footprint with a wide creepage distance: 7mm between drain and source. By moving to the new surface mount package, design engineers can achieve economical thermal designs without the need for heat sink on the MOSFET. The demonstration board is not designed to be a product and is to be only used as a tool to evaluate the performance of Cree switching devices