
VAR-SOM-AM4378_1000C_512R_256N_4G_EC_AC_WB_IT_AO
Variscite描述: | VAR-SOM-AM43 SOM with Sitara Processor 512MB RAM |
产地: | Israel |
推出日期: | Jan 25, 2015 |
更新: 11-DEC-2024 | |
概述
熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。
生命周期高级
欧盟RoHS 是
RoHS版本2011/65/EU, 2015/863
5A992.c
汽车 不是
供应商CAGE代码4871A
8471500150
日程B8471500150
PPAP 不是
AEC认证 不是
类别路径
Computer and Office Products > Computer Products > Applied Computing and Embedded Systems > System on Modules - SOM
Computer and Office Products > Computer Products > Applied Computing and Embedded Systems > System on Modules - SOM
技术资料
通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。
制造
制造信息指定了生产和组装该组件的技术要求和规格。这些信息对于制造商来说至关重要,以保持组件的质量和可靠性,并确保其与其他设备和组件兼容。
参数
参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。
您必须登录才能查看受限信息。
生产线
Warranty
Supplier Temperature Grade
Number of Ethernet Ports
Audio Codec
High Definition Audio
Maximum Operating Supply Current
Maximum Power Consumption
Power Supply Type
Maximum Mean Time Between Failure
Minimum Operating Humidity
Maximum Operating Humidity
Minimum Storage Humidity
Maximum Storage Humidity
Minimum Operating Temperature
Maximum Operating Temperature
Minimum Storage Temperature
Maximum Storage Temperature
Watchdog Timer
ECC Support
Processor Type
Processor Family
Processor Number
Processor Cores
Processor Speed
Processor Thermal Design Power
Form Factor
Data Cache Size
Minimum Operating Supply Voltage
Chipset Type
Typical Operating Supply Voltage
Number of System Memory
Maximum Operating Supply Voltage
System Memory Number of Socket Pins
System Memory Socket Type
System Memory Maximum Size
System Memory Speed
System Memory Type
Display Interface
Display Type
Graphic Card Resolution
Display Chipset Type
VGA
Video In
Ethernet Controller Type
Ethernet Speed
SPI
GPIO
USART
CAN
I2C
PATA
PCI
RS232
RS422
RS485
SATA
UART
USB
Operating Systems
Windows
Linux
Android
QNX
Product Length
Medical Application
Pinout Type
Front Side Bus
Intel Technologies
Product Depth
JTAG Support
BIOS
Audio Interfaces
Product Height