0ABB-3500-TM

0ABB-3500-TM

Bel Fuse Inc
Description:

Fuse Chip 3.5A 32V SMD Solder Pad 0603 Ceramic Automotive AEC-Q200

Country of Origin: China
Introduction date:Aug 12, 2021

Updated: 20-SEP-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
Category Path
Electrical and Electronic Components > Circuit Protection > Overcurrent Protection > Fuses

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Fuse Size
Seated Plane Height
Terminal Pitch
Maximum DC Voltage Rating
Maximum Power Dissipation
Maximum AC Voltage Rating
Lead Diameter
Lead Length
Tradename
Maximum Terminal Width
Maximum Blow Time
Breaking Capacity @ Rated Voltage
Minimum Storage Temperature
Maximum Storage Temperature
Application
Fuse Material
Supplier Temperature Grade
Current Rating
Type
Voltage Rating
Termination Style
Acting
Package/Case
Minimum Operating Temperature
Maximum Operating Temperature
Number of Terminals
Typical Melting I2t
Product Weight
Typical Cold Resistance
Mounting
Product Length
Product Depth
Product Height
Product Diameter

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.