Magnetics

Switching Transformers

(3,397 Części)

Popularni producenci w tej kategorii

Wuerth Elektronik GmbH & Co. KG
Pulse Electronics
Bourns
Coilcraft
TDK
Myrra
TE Connectivity

Uprecyzuj wyszukiwanie

093830
093830
Kup
CAD
pdf
Switching Transformers
Switching Transformer 4:18.5:1:1 8W 8 Terminal Pin Thru-Hole
Yes
094929
094929
Kup
CAD
pdf
Switching Transformers
Switching Transformer 8.78:1.1:1:1 22W 15 Terminal Pin Thru-Hole
Yes
B78308A2387A003
pdf
Switching Transformers
Switching Transformer 1:1.07 0.26Ohm Prim. DCR 0.35Ohm Sec. DCR 8 Terminal Gull Wing SMD
Yes
B78308A2485A003
pdf
Switching Transformers
Switching Transformer 1:1:0.57:2.14 0.175Ohm/0.175Ohm Prim. DCR 0.85Ohm/0.28Ohm Sec. DCR 8 Terminal Gull Wing SMD
Yes
MGPWT-00278-P
pdf
Switching Transformers
Switching Transformer, High Frequency
Yes
SM91047EL
SM91047EL
Kup
CAD
pdf
Switching Transformers
Switching Transformer 11.875:1 8Ohm Prim. DCR 0.104Ohm Sec. DCR 10 Terminal Gull Wing SMD
Yes
PA3856.001NLT
pdf
Switching Transformers
Switching Transformer 0.0294Ohm/0.12Ohm Prim. DCR 0.0065Ohm Sec. DCR 70W 10 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
750311486
750311486
Kup
CAD
pdf
Switching Transformers
Switching Transformer 1:10:10:0.219 0.18Ohm/0.22Ohm Prim. DCR 0.31Ohm/0.31Ohm Sec. DCR 8 Terminal Gull Wing SMD
Yes
063934
063934
Kup
CAD
pdf
Switching Transformers
Switching Transformer 9.6:4.69:1:1 9W 8 Terminal Pin Thru-Hole
Yes
750811330
750811330
Kup
CAD
pdf
Switching Transformers
Switching Transformer 6:1:1 0.15Ohm/0.042Ohm Prim. DCR 0.008Ohm Sec. DCR 14 Terminal Pin Thru-Hole
Yes
PA3856.004NLT
pdf
Switching Transformers
Switching Transformer 0.0176Ohm/0.41Ohm Prim. DCR 0.0144Ohm Sec. DCR 70W 10 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
PA4470.006NLT
pdf
Switching Transformers
Switching Transformer 0.67:0.83:1:1 0.3Ohm/1.6Ohm Prim. DCR 1.15Ohm/ 1.2Ohm Sec. DCR 0.9W 8 Terminal Gull Wing SMD
Yes
760390014
760390014
Kup
CAD
pdf
Switching Transformers
Switching Transformer 1:1.3 0.31Ohm Prim. DCR 0.37Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
750370024
750370024
Kup
CAD
pdf
Switching Transformers
Switching Transformer 8:1:1.33 6.2Ohm/1Ohm Prim. DCR 0.1Ohm Sec. DCR 9 Terminal Pin Thru-Hole
Yes
PA3855.002NLT
pdf
Switching Transformers
Switching Transformer 0.062Ohm/0.12Ohm Prim. DCR 0.01Ohm/0.01Ohm Sec. DCR 70W 10 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
760871113
760871113
Kup
CAD
pdf
Switching Transformers
Switching Transformer 140:6:6:16 3Ohm/0.45Ohm Prim. DCR 0.025Ohm/0.025Ohm Sec. DCR 12 Terminal Gull Wing SMD
Yes
PA1137NL
PA1137NL
Kup
CAD
pdf
Switching Transformers
Switching Transformer, High Frequency
Yes
PA3856.005NLT
pdf
Switching Transformers
Switching Transformer 0.0176Ohm/0.41Ohm Prim. DCR 0.0316Ohm/0.036Ohm Sec. DCR 70W 10 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
PA3856.002NLT
pdf
Switching Transformers
Switching Transformer 0.0294Ohm/0.11Ohm Prim. DCR 0.009Ohm Sec. DCR 70W 10 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
PE-68422NL
PE-68422NL
Kup
CAD
pdf
Switching Transformers
Switching Transformer 1:0.35:0.8:0.8 0.14Ohm Prim. DCR 0.025Ohm/0.25Ohm/0.25Ohm Sec. DCR 10 Terminal SMD
Yes
PA0476NL
PA0476NL
Kup
CAD
pdf
Switching Transformers
Switching Transformer 16:3:7 500Vrms 15W 12Term. Gull Wing SMD
Yes
PA1134NLT
PA1134NLT
Kup
CAD
pdf
Switching Transformers
Switching Transformer 1:0.125:0.208 0.42Ohm/0.115Ohm Prim. DCR 0.016Ohm Sec. DCR 7W 8 Terminal Gull Wing SMD
Yes
PA2466NLT
PA2466NLT
Kup
CAD
pdf
Switching Transformers
HIGH FREQUENCY WIRE WOUND TRANSFORMERS EP13 PLATFORMS - SMT
Yes
B78304B1030A003
pdf
Switching Transformers
Switching Transformer 1:1:1 <0.2Ohm Prim. DCR <0.2Ohm Sec. DCR 6 Terminal Gull Wing SMD
Yes
MGPWT-00334-P
pdf
Switching Transformers
Switching Transformer 2.64:1/4.83:1/3.22:1 15V/5V/8V 0.41Ohm Prim. DCR 0.18Ohm/0.04Ohm/0.19Ohm Sec. DCR Through Hole
Yes

Wyświetlanie 51 do 75 z 500 próbka wyników.
Aby zobaczyć wszystkie wyniki (3,400) Przejdź na Premium