Pulse Transformers
(2,230 Części)Uprecyzuj wyszukiwanie
Obraz
Numer części
PDF
Producent
Kategoria
Opis
ROHS
PA3493NL
Kup
CAD
Pulse Transformers
Pulse Transformer 1.25:1 1650VDC 1.03Ohm Prim. DCR 0.85Ohm Sec. DCR 6 Terminal SMD
Yes
1001C
Kup
CAD
Pulse Transformers
Pulse Transformer 1:1 2000Vrms 1.2Ohm Prim. DCR 1Ohm Sec. DCR 23pF 4 Terminal Pin Thru-Hole
Yes
ILR-10-0001
Kup
CAD
Pulse Transformers
Pulse Transformer 1:1:1 3200VAC 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 30pF 6 Terminal Pin Thru-Hole
Yes
78615/1C
Kup
CAD
Pulse Transformers
Pulse Transformer 1CT:1CT 1000Vrms 0.6Ohm Prim. DCR 16pF 6 Terminal Pin Thru-Hole
Yes with Exemption
IT 314
Kup
CAD
Pulse Transformers
Pulse Transformer 3:1:1 1.6Ohm Prim. DCR 0.7Ohm Sec. DCR 30pF 6 Terminal Pin Thru-Hole
Yes
GDE25-1
Kup
CAD
Pulse Transformers
Pulse Transformer 1:1 3750Vrms 0.35Ohm Prim. DCR 0.35Ohm Sec. DCR 6 Terminal Pin Thru-Hole
Yes
750313723
Kup
CAD
Pulse Transformers
Pulse Transformer 2:1:1 2500VDC 0.7Ohm Prim. DCR 0.45Ohm/0.45Ohm Sec. DCR 6 Terminal Gull Wing SMD
Yes
IT 233
Kup
CAD
Pulse Transformers
Pulse Transformer 1:1:1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 7pF 6 Terminal Pin Thru-Hole
Yes
PA2005NL
Kup
CAD
Pulse Transformers
Pulse Transformer 1:1:1 1500Vrms 1.05Ohm Prim. DCR 1.05Ohm Sec. DCR 6 Terminal SMD
Yes
78931812518
Kup
CAD
Pulse Transformers
Push Pull Tranformer, Surface Mount, Gull Wing Automotive AEC-Q200
78931812505
Kup
CAD
Pulse Transformers
Push Pull Tranformer, Surface Mount, Gull Wing Automotive AEC-Q200
QC1553-52
Kup
CAD
Pulse Transformers
Pulse Transformer 1CT:2.5CT 100Vrms 1Ohm Prim. DCR 2.8Ohm Sec. DCR 6 Terminal Pin Thru-Hole
No
760301108
Kup
CAD
Pulse Transformers
Pulse Transformer 2.5:1 1500VDC 0.73Ohm Prim. DCR 0.15Ohm Sec. DCR 9pF 6 Terminal Gull Wing SMD
Yes
X-1622NL
Kup
CAD
Pulse Transformers
Pulse Transformer 1:1:1 1500Vrms 1.6Ohm Prim. DCR 1.6Ohm Sec. DCR 8 Terminal SMD
Yes
78613/1C
Kup
CAD
Pulse Transformers
Pulse Transformer 1CT:1 1000Vrms 0.63Ohm Prim. DCR 47pF 6 Terminal Pin Thru-Hole
Yes with Exemption
78613/2JC
Kup
CAD
Pulse Transformers
Pulse Transformer 1CT:1 1000Vrms 0.36Ohm Prim. DCR 20pF 6 Terminal Gull Wing SMD
Yes
DTL1553-45
Kup
CAD
Pulse Transformers
Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 16 Terminal Pin Thru-Hole
No
78601/3JC
Kup
CAD
Pulse Transformers
Pulse Transformer 1:1 1000Vrms 0.25Ohm Prim. DCR 14pF 6 Terminal Gull Wing SMD
Yes
78601/2MC-R
Kup
CAD
Pulse Transformers
Pulse Transformer 1:1 1000Vrms 0.34Ohm Prim. DCR 22pF 6 Terminal Gull Wing SMD
Yes with Exemption
Wyświetlanie 151 do 175 z 500 próbka wyników.
Aby zobaczyć wszystkie wyniki (2,230) Przejdź na Premium