Circuit Breakers
(180,462 Części)Uprecyzuj wyszukiwanie
Obraz
Numer części
PDF
Producent
Kategoria
Opis
ROHS
1019941
Kup
CAD
Circuit Breakers
Thermomagnetic device circuit breaker, number of positions 2, connection method Screw, cross section 1mm2- 35 mm2, AWG 18 - 2, width 35.3 mm, mounting type DIN rail 35 mm, Color gray
Yes
W92-X110-20
Kup
CAD
Circuit Breakers
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
Yes with Exemption
W92-X112-20
Kup
CAD
Circuit Breakers
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
Yes with Exemption
W67-X2Q12-15
Kup
CAD
Circuit Breakers
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC
Yes with Exemption
W68-X2Q12-20
Kup
CAD
Circuit Breakers
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
Yes with Exemption
W92-X113-20
Kup
CAD
Circuit Breakers
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
Yes with Exemption
W91-X112-40
Kup
CAD
Circuit Breakers
Circuit Breaker Hydraulic Magnetic 1Pole 40A 277VAC
Yes with Exemption
W91-X152-30
Kup
CAD
Circuit Breakers
Circuit Breaker Hydraulic Magnetic 1Pole 30A 65VDC
Yes with Exemption
W91-X112-2
Kup
CAD
Circuit Breakers
Circuit Breaker Hydraulic Magnetic 1Pole 2A 277VAC
Yes with Exemption
W91-X112-7
Kup
CAD
Circuit Breakers
Circuit Breaker Hydraulic Magnetic 1Pole 7A 277VAC
Yes with Exemption
W69-X1T12-30
Kup
CAD
Circuit Breakers
Circuit Breaker Hydraulic Magnetic 3Pole 30A 240VAC/415VAC
Yes with Exemption
1019960
Kup
CAD
Circuit Breakers
Thermomagnetic device circuit breaker, number of positions 3, connection method Screw, cross section 1mm2- 35 mm2, AWG 18 - 2, width 52.9 mm, mounting type DIN rail 35 mm, Color gray
Yes
1019963
Kup
CAD
Circuit Breakers
Thermomagnetic device circuit breaker, number of positions 3, connection method Screw, cross section 1mm2- 35 mm2, AWG 18 - 2, width 52.9 mm, mounting type DIN rail 35 mm, Color gray
Yes
Wyświetlanie 201 do 225 z 500 próbka wyników.
Aby zobaczyć wszystkie wyniki (180,467) Przejdź na Premium