XC7VH870T-L2HCG1932E

XC7VH870T-L2HCG1932E

Advanced Micro Devices, Inc.
描述:

FPGA Virtex®-7 Family 876160 Cells 28nm Technology 1V 1932-Pin CFCBGA

产地: Taiwan (Province of China)
推出日期:Nov 17, 2010

更新: 21-OCT-2024

概述

熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。

生命周期高级
欧盟RoHS
RoHS版本2011/65/EU, 2015/863
类别路径
Semiconductor > Programmable Devices > Programmable Logic Devices > Field Programmable Gate Arrays - FPGAs

技术资料

通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。

制造

制造信息指定了生产和组装该组件的技术要求和规格。这些信息对于制造商来说至关重要,以保持组件的质量和可靠性,并确保其与其他设备和组件兼容。

Reflow Temp. Source
Lead Finish(Plating)
Terminal Base Material

参数

参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。

生产线
Maximum DSP Block Frequency
Maximum MLAB Capacity
Device PCIe Hard IP Blocks
Number of Regional Clocks
Maximum LVDS Data Rate
Maximum Differential I/O Pairs
Maximum I/O Performance
Maximum Distributed RAM Bits
Digital Control Impedance
Number of I/O Banks
Mega Multiply Accumulates per second
Tolerant Configuration Interface Voltage
Minimum Storage Temperature
Number of Inter Dielectric Layers
Maximum Storage Temperature
Shift Registers
Number of Global Clocks
Copy Protection
Typical Supply Current
Maximum Power Dissipation
Temperature Flag
In-System Programmability
Maximum Internal Frequency
Supplier Temperature Grade
Reprogrammability Support
Tradename
Device Logic Gates
Device Logic Units
I/O Voltage
Typical Power Consumption
Maximum Quiescent Current
JTAG Support
Maximum Supply Current
Family Name
Maximum Number of User I/Os
Number of Registers
RAM Bits
Device Logic Cells
Number of Look-up Table Input
Device System Gates
Ethernet MACs
Minimum Operating Supply Voltage
Number of Multipliers
Processor Blocks
Typical Operating Supply Voltage
Transceiver Blocks
Maximum Operating Supply Voltage
Transceiver Speed
Program Memory Type
Dedicated DSP
PCI Blocks
Device Number of DLLs/PLLs
Total Number of Block RAM
Maximum Propagation Delay Time
Giga Multiply Accumulates per Second
Maximum Number of SERDES Channels
Speed Grade
Differential I/O Standards Supported
Single-Ended I/O Standards Supported
External Memory Interface
Supported IP Core
Supported IP Core Manufacture
Minimum Operating Temperature
Maximum Operating Temperature
Programmability
Process Technology

替代型号

想要更多免费数据吗?

探索其他制造商的等同物、升级、降级以及更多信息。

升级为高级版

无需信用卡。无需承诺。

我们使用cookie

我们使用cookie来个性化您的体验并改善功能。点击“接受所有”即表示您同意使用所有cookie。 cookies. 有关更多详细信息,请参阅我们的隐私政策。