XC7A75T-1FGG676C4392
Advanced Micro Devices, Inc.설명: | IC-Fpga, Xc7A75T-1.0, Fpbga, 676 P, 1.0 mm, 28nm, 1.0 Vcore, Yes-JTAG, 3.3 V I/O, 200.0 MHz, C-Temp, 0 to 85 C |
업데이트됨:24-NOV-2024 | |
개요
컴포넌트의 기본 일반 정보, 특성 및 특징에 익숙해지세요. 또한 해당 컴포넌트가 산업 기준과 규정을 준수하는지 확인하세요.
수명 주기프리미엄
EU RoHS Yes
RoHS 버전2011/65/EU, 2015/863
자동차 Unknown
공급업체 CAGE 코드6Z9Z3
8542310060
SCHEDULE B8542310060
AEC 인증 Unknown
카테고리 경로
Semiconductor > Programmable Devices > Programmable Logic Devices > Field Programmable Gate Arrays - FPGAs
Semiconductor > Programmable Devices > Programmable Logic Devices > Field Programmable Gate Arrays - FPGAs
파라미터
파라미터 정보는 컴포넌트의 중요한 특징과 성능 지표를 표시합니다. 이는 엔지니어 및 공급망 관리자들이 자신들의 애플리케이션과 요구 사항에 가장 적합한 전자 부품을 비교하고 선택하는 데 도움을 줍니다.
제한된 정보를 보려면 로그인해야 합니다.
제품 계열
Maximum DSP Block Frequency
Maximum MLAB Capacity
Device PCIe Hard IP Blocks
Number of Regional Clocks
Maximum LVDS Data Rate
Maximum Differential I/O Pairs
Maximum I/O Performance
Maximum Distributed RAM Bits
Digital Control Impedance
Number of I/O Banks
Mega Multiply Accumulates per second
Tolerant Configuration Interface Voltage
Minimum Storage Temperature
Number of Inter Dielectric Layers
Maximum Storage Temperature
Shift Registers
Number of Global Clocks
Copy Protection
Typical Supply Current
Maximum Power Dissipation
Temperature Flag
In-System Programmability
Maximum Internal Frequency
Supplier Temperature Grade
Reprogrammability Support
Tradename
Device Logic Gates
Device Logic Units
I/O Voltage
Typical Power Consumption
Maximum Quiescent Current
JTAG Support
Maximum Supply Current
Family Name
Maximum Number of User I/Os
Number of Registers
RAM Bits
Device Logic Cells
Number of Look-up Table Input
Device System Gates
Ethernet MACs
Minimum Operating Supply Voltage
Number of Multipliers
Processor Blocks
Typical Operating Supply Voltage
Transceiver Blocks
Maximum Operating Supply Voltage
Transceiver Speed
Program Memory Type
Dedicated DSP
PCI Blocks
Device Number of DLLs/PLLs
Total Number of Block RAM
Maximum Propagation Delay Time
Giga Multiply Accumulates per Second
Maximum Number of SERDES Channels
Speed Grade
Differential I/O Standards Supported
Single-Ended I/O Standards Supported
External Memory Interface
Supported IP Core
Supported IP Core Manufacture
Minimum Operating Temperature
Maximum Operating Temperature
Programmability
Process Technology