XC7A200T-L2FBG676E4701
Advanced Micro Devices, Inc.Açıklama: | IC-Fpga, Xc7A200T-2.0, Fcbga, 676 P, 1.0 mm, 28 nm, 0.9 Vcore, Yes-JTAG, E-Temp, 0 to 100 |
Güncellendi:24-NOV-2024 | |
Daha fazlasını görüntüle Field Programmable Gate Arrays - FPGAs tarafından Advanced Micro Devices, Inc. |
Çevrimiçi versiyon:https://www.datasheets.com/tr/part-details/xc7a200t-l2fbg676e4701-advanced-micro-devices--inc--1853541371
Genel Bakış
Bileşenin temel genel bilgileri, özellikleri ve karakteristikleriyle birlikte endüstri standartlarına ve yönetmeliklere uyumu hakkında bilgi edinin.
Yaşam DöngüsüPremium
AB RoHS Yes
RoHS Sürümü2011/65/EU, 2015/863
Otomotiv Unknown
Tedarikçi CAGE Kodu6Z9Z3
8542310060
Plan B8542310060
AEC Onaylı Unknown
Kategori Yolu
Semiconductor > Programmable Devices > Programmable Logic Devices > Field Programmable Gate Arrays - FPGAs
Semiconductor > Programmable Devices > Programmable Logic Devices > Field Programmable Gate Arrays - FPGAs
Parametrik
Parametrik bilgiler, bileşenin önemli özelliklerini ve performans metriklerini görüntüler ve bu, mühendislerin ve tedarik zinciri yöneticilerinin uygulamaları ve ihtiyaçları için en uygun elektronik bileşeni karşılaştırmasına ve seçmesine yardımcı olur.
Kısıtlı bilgileri görüntülemek için giriş yapmanız gerekmektedir.
ürün hattı
Maximum DSP Block Frequency
Maximum MLAB Capacity
Device PCIe Hard IP Blocks
Number of Regional Clocks
Maximum LVDS Data Rate
Maximum Differential I/O Pairs
Maximum I/O Performance
Maximum Distributed RAM Bits
Digital Control Impedance
Number of I/O Banks
Mega Multiply Accumulates per second
Tolerant Configuration Interface Voltage
Minimum Storage Temperature
Number of Inter Dielectric Layers
Maximum Storage Temperature
Shift Registers
Number of Global Clocks
Copy Protection
Typical Supply Current
Maximum Power Dissipation
Temperature Flag
In-System Programmability
Maximum Internal Frequency
Supplier Temperature Grade
Reprogrammability Support
Tradename
Device Logic Gates
Device Logic Units
I/O Voltage
Typical Power Consumption
Maximum Quiescent Current
JTAG Support
Maximum Supply Current
Family Name
Maximum Number of User I/Os
Number of Registers
RAM Bits
Device Logic Cells
Number of Look-up Table Input
Device System Gates
Ethernet MACs
Minimum Operating Supply Voltage
Number of Multipliers
Processor Blocks
Typical Operating Supply Voltage
Transceiver Blocks
Maximum Operating Supply Voltage
Transceiver Speed
Program Memory Type
Dedicated DSP
PCI Blocks
Device Number of DLLs/PLLs
Total Number of Block RAM
Maximum Propagation Delay Time
Giga Multiply Accumulates per Second
Maximum Number of SERDES Channels
Speed Grade
Differential I/O Standards Supported
Single-Ended I/O Standards Supported
External Memory Interface
Supported IP Core
Supported IP Core Manufacture
Minimum Operating Temperature
Maximum Operating Temperature
Programmability
Process Technology