Power Choke Toroid 3.5uH 20% 100KHz 12A 5Ohm DCR RDL
Chilisin MB6052-3R5M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 3.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 5Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 20mm |
| Height | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB6052-3R5M-V to view detailed technical specifications.
No datasheet is available for this part.