X386S 3-6-440

X386S 3-6-440

ASC Capacitors
Description:

Cap 3uF 440VAC PLYP 6% 44.5 X 44.5mm RDL 20.6mm

Introduction date:Jan 10, 2003

Updated: 11-DEC-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive Unknown
Supplier Cage CodeCage Code Not Available
8532250020
Schedule B8532250020
AEC Qualified Unknown
Category Path
Passive > Capacitors > Fixed Capacitors > Capacitor Film

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Fixed/Variable
Test Frequency
Maximum Product Length
Maximum Product Depth
Length Tolerance
Maximum Product Height
Depth Tolerance
Height Tolerance
Diameter Tolerance
Maximum Terminal Width
Maximum Pulse Rise Time
Number of Terminals
Lead Diameter
Operating Temperature
Product Weight
Failure Rate
Military Standard
Seated Plane Height
Wire Form
Temperature Coefficient
Lead Length
Maximum Dissipation Factor
Minimum Storage Temperature
Maximum Storage Temperature
Capacitance Value
Voltage
Tolerance
Dielectric
Equivalent Series Resistance
Type
Suppression Class
Maximum Operating Temperature
Minimum Operating Temperature
Polarity
Mounting
Termination Style
Construction
Size
Terminal Pitch
Package/Case
Tradename
Special Features
Product Length
Product Depth
Product Height
Product Diameter
DC Rated Voltage
AC Rated Voltage
Negative Capacitance Tolerance
Positive Capacitance Tolerance

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.