WH2921
NipronDescription: | Power Cord Cable Assembly SATA 18-AWG 4-Pin Male to 5-Pin Female + 5-Pin Female |
Updated:+90 days | |
See more Cable Assembly Other by Nipron |
Online version:https://www.datasheets.com/part-details/wh2921-nipron-69427749
Overview
Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.
LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU
Category Path
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly Other
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly Other
Parametric
The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.
You must login to view the restricted information.
Product Line
Operating Temperature
Maximum Storage Temperature
Minimum Storage Temperature
Insulation Material
Insulation Color
Number of Contacts
IP Rating
Connector Orientation
Connector Quantity (1)
Connector Quantity (2)
Color
Contact Material
Contact Plating
Cable Type
Cable Length
Connector Type
Connector Type A
Connector Type B
Gender
Contact Termination
Wire Size
Maximum Current Rating
Maximum Voltage Rating
Jacket Material
Maximum Outer Diameter
Minimum Operating Temperature
Maximum Operating Temperature
Tradename