VAHS-28-0124
Volex plcDescription: | Cable Assembly USB 2m USB Type A to Mini USB Type B 4 to 5 POS M-M Solder-Solder 28AWG |
Introduction date: | Jun 3, 2009 |
Updated:09-DEC-2024 | |
See more Cable Assembly USB by Volex plc |
Online version:https://www.datasheets.com/part-details/vahs-28-0124-volex-plc-416744875
Overview
Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.
LifeCyclePremium
EAR99
Supplier Cage CodeU8092
8544429090
Schedule B8544420000
Category Path
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly USB
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly USB
Parametric
The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.
You must login to view the restricted information.
Product Line
Conductor Material
Connector Orientation
Contact Material
Contact Plating
Minimum Storage Temperature
IP Rating
Maximum Storage Temperature
Number of Contacts
Connector Quantity (1)
Connector Quantity (2)
Cable Type
Cable Length
Connector Type
Connector Type A
Connector Type B
Gender
Contact Termination
Wire Size
Maximum Current Rating
Maximum Voltage Rating
Shield Type
Conductor Strip Length
Jacket Material
Jacket Color
Maximum Outer Diameter
Minimum Operating Temperature
Maximum Operating Temperature
Tradename