UT6264CPCL-35LLE

UT6264CPCL-35LLE

Utron Technology
Description:

SRAM Chip Async Single 5V 64K-bit 8K x 8 35ns 28-Pin PDIP

Introduction date:Jul 28, 2002

Updated: 15-JAN-2025

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
Automotive Unknown
Supplier Cage CodeCage Code Not Available
8542320041
Schedule B8542320040
AEC Qualified Unknown
Category Path
Semiconductor > Memory > Memory Chips > SRAM Chip

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Minimum Storage Temperature
Supplier Temperature Grade
Read Latency
Burst Length
Function
Process Technology
Maximum Cycle Time
I/O Mode
Number of I/O Lines
Maximum Storage Temperature
Density
Timing Type
Architecture
Data Rate Architecture
Maximum Clock Rate
Maximum Access Time
Number of Ports
Number of Words
Number of Bits per Word
Typical Operating Supply Voltage
Minimum Operating Supply Voltage
Maximum Operating Supply Voltage
Maximum Operating Current
Address Bus Width
Density in Bits
Minimum Operating Temperature
Maximum Operating Temperature

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.