TBL-1608-245-L2

TBL-1608-245-L2

Cyntec
Description:

SMD RF Balun 2400 to 2500 MHz Frequency Range

Introduction date:Mar 18, 2014

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU
Category Path
Passive > Magnetics > Transformers > RF Transformers

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Secondary Side Impedance
Inductance Tolerance
Maximum Voltage Rating
Shielded
Secondary Side Current
Secondary Side Current 1
Secondary Side Current 2
Secondary Side Current 3
Secondary Side Current 4
Secondary Side Current 5
Package Orientation
Primary Side Impedance
Tapped Secondary 1
Tapped Secondary 2
Tapped Secondary 3
Tapped Secondary 4
Tapped Secondary 5
Power Rating
Maximum Terminal Width
Impedance Ratio
Secondary Side Inductance
Product Weight
Operating Temperature
Primary Side Inductance
Minimum Storage Temperature
Maximum Storage Temperature
Terminal Pitch
Primary Side Current
Transformer Type
Turns Ratio
Maximum DCR Primary Side
Maximum DCR Secondary Side
High Potential
Mounting
Lead Style
Number of Terminals
3dB Bandwidth
Maximum Insertion Loss
Operating Frequency
Maximum Interwinding Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Product Length
Product Depth
Product Height
Package Type

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.