T322D336K015ATTR

T322D336K015ATTR

KEMET Corporation
Description:

Cap Tant Solid 33uF 15V 10% (4.57 X 10.67mm) Axial 1.6 Ohm 125°C T/R

Country of Origin: China
Introduction date:Oct 8, 2001

Updated: 26-AUG-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
Category Path
Passive > Capacitors > Fixed Capacitors > Capacitor Tantalum Solid

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Reflow Temp. Source
Wave Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Number of Terminals
Package Region
Minimum Storage Temperature
Ripple Current
Maximum Storage Temperature
Equivalent Series Inductance
Size
Wire Form
Seal
Case Style
Length w/weld
Terminal Pitch
Maximum Dissipation Factor
Operating Temperature
Product Weight
Military Standard
High Shock and Vibrating
Temperature Range @ Derated Voltage
Fail Safe with Built-in Fuse
Insulation
Lead Diameter
Seated Plane Height
Type
Maximum Terminal Width
Depth Tolerance
Height Tolerance
Diameter Tolerance
Surge Test Option
Length Tolerance
Maximum Product Height
Fixed/Variable
Test Frequency
Maximum Product Depth
Maximum Product Length
Capacitance Value
Voltage
Tolerance
Equivalent Series Resistance
Leakage Current
Case Code
Maximum Operating Temperature
Minimum Operating Temperature
Package/Case
Mounting
Termination Style
Construction
Equivalent Series Resistance Type
Polarity
Tradename
Special Features
Failure Rate
Product Length
Product Depth
Product Height
Product Diameter
DC Rated Voltage
AC Rated Voltage
Negative Capacitance Tolerance
Positive Capacitance Tolerance

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.