SRS-1-1.110

SRS-1-1.110

Bivar
Description:

Spacer Self Retaining 3.6mm-ID 6.4mm-OD 28.2mm-LG Polyvinyl Chloride

Country of Origin: United States of America
Introduction date:Aug 5, 2004

Updated: 13-JAN-2025

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage Code32559
8547200000
PPAP No
AEC Qualified No
Category Path
Mechanical > Fasteners and Hardware > Hardware > PCB Spacers and Supports

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Shelf Life Period
Under Plating Porosity Free
Number of Wave Cycles

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Product Weight
Minimum Operating Temperature
Maximum Operating Temperature
Panel Hole Diameter A (Metric)
Panel Hole Diameter A (Imperial)
Panel Hole Diameter A (Imperial - Decimal)
Shank Length (Metric)
Shank Length (Imperial)
Shank Length (Imperial - Decimal)
Shank Inner Diameter (Metric)
Shank Inner Diameter (Imperial)
Shank Inner Diameter (Imperial - Decimal)
Shank Outer Diameter (Metric)
Shank Outer Diameter (Imperial)
Shank Outer Diameter (Imperial - Decimal)
Attached Element
Panel Thickness B (Metric)
Panel Thickness B (Imperial)
Panel Thickness B (Imperial - Decimal)
Panel Hardness
Panel Hole Diameter B (Metric)
Panel Hole Diameter B (Imperial)
Panel Hole Diameter B (Imperial - Decimal)
Overall Length (Metric)
Overall Length (Imperial)
Overall Length (Imperial - Decimal)
Panel Thickness A (Metric)
Panel Thickness A (Imperial)
Panel Thickness A (Imperial - Decimal)
Tensile Strength
Standards
Inner Diameter (Metric)
Inner Diameter (Imperial)
Inner Diameter (Imperial - Decimal)
Measurement System
Type
Sub-Type
Material
Finish
Screw Size
Width Across Flats (Metric)
Width Across Flats (Imperial)
Width Across Flats (Imperial - Decimal)
Outer Diameter (Metric)
Outer Diameter (Imperial)
Outer Diameter (Imperial - Decimal)
Clearance Hole (Metric)
Clearance Hole (Imperial)
Clearance Hole (Imperial - Decimal)
Body Length (Metric)
Body Length (Imperial)
Body Length (Imperial - Decimal)
Mounting

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.