SGP-39 120M 10%

SGP-39 120M 10%

Miba Resistors
Description:

Res Power Film 120M Ohm 10% 3.5W ±80ppm/°C Conformal Silicone AXL

Introduction date:Sep 11, 2020

Updated: 29-DEC-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive Unknown
Supplier Cage Code5LZ46
AEC Qualified Unknown
Category Path
Passive > Resistors > Fixed Resistors > Resistor Fixed Single-Through Hole

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Number of Terminals
Maximum Product Length
Lead Length Tolerance
Length w/weld
Tradename
Length Tolerance
Depth Tolerance
Height Tolerance
Diameter Tolerance
Maximum Terminal Width
Pulse Withstand
Maximum Lead Length
Lead Diameter Tolerance
Maximum Lead Diameter
Maximum Product Height
Maximum Product Depth
Resistive Element Material
Current Sensing
Termination Forming
Seated Plane Height
Package Shape
Lead Diameter
Lead Length
Flame-Proof Support
Temperature Range @ Derated Power
Minimum Storage Temperature
Failure Rate
Package Type
Operating Temperature
Product Weight
Military Standard
Seal
Maximum Storage Temperature
Resistance Value
Power Rating
Tolerance
Temperature Coefficient
Maximum Voltage Rating
Technology
Termination Style
Minimum Operating Temperature
Maximum Operating Temperature
Package/Case
Case Style
Terminal Pitch
Fail Safe Fusible Resistor
Negative Resistance Tolerance
Positive Resistance Tolerance
Special Features
Mounting
Product Length
Product Depth
Product Height
Product Diameter
High Power Rating

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.