SE5007BT
Description:

LNA/PA RF Front End 2.5dB 30dB 16-Pin QFN EP

Introduction date:Feb 4, 2011

Updated: 14-JAN-2025

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU
EAR99
Automotive Yes
Supplier Cage CodeCage Code Not Available
8542390060
Schedule B8542390060
AEC Qualified Unknown
Category Path
Semiconductor > RF and Microwave > RF ICs > RF Front End

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Minimum Storage Temperature
Maximum Storage Temperature
Supplier Temperature Grade
Wireless Technology
Solutions
ISM Band
Maximum Input Power
Typical Insertion Loss
Process Technology
Structure
Frequency Range
Typical Power Gain
Typical Noise Figure
Typical Input 1dB Compressed Power
Typical Third Order Output Intercept Point
Typical Input Power
Minimum Operating Supply Voltage
Typical Operating Supply Voltage
Maximum Operating Supply Voltage
Minimum Operating Temperature
Maximum Operating Temperature

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.