SBC-S8FT
Description:

SBC, 1GHz NXP CPU 1GB DDR3 1000Mbps 1920x1080Pixels

Country of Origin: China
Introduction date:Dec 13, 2017

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS No
RoHS Version2011/65/EU, 2015/863
Category Path
Semiconductor > Embedded Controllers and Systems > Embedded Systems > Single Board Computers - SBCs

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Number of Wave Cycles

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Front Side Bus
GPIO
Product Weight
PS/2
RS232
RS232/422/485
RS422
RS485
SMBus
SPI
Minimum Storage Humidity
Minimum Storage Temperature
UART
VGA
Video In
Watchdog Timer
PCI Mini
PCIe Mini
PCIe x1
PCIe x16
PCIe x2
PCIe x3
PCIe x4
PCIe x8
PCI-X
PCMCIA
Power Supply Type
Processor Thermal Design Power
I2C
Intel Technologies
Maximum Operating Humidity
Maximum Operating Supply Current
Maximum Power Consumption
Maximum Storage Humidity
Maximum Storage Temperature
Mic In
Minimum Operating Humidity
Audio Interfaces
CompactPCI Support
cPCI
Data Cache Size
Display Interface
ECC Support
eDP
Form Factor
Processor Number
Processor Cores
Processor Type
Processor Speed
Processor Family
Operating Systems
Number of System Memory
System Memory Maximum Size
Minimum Operating Supply Voltage
System Memory Type
Typical Operating Supply Voltage
Ethernet Speed
Maximum Operating Supply Voltage
Ethernet Controller Type
Ethernet Card Number of Connectors
System Memory Number of Socket Pins
System Memory Socket Type
On Board Ethernet Card
System Memory Speed
Chipset Type
On Board Graphic Card
Graphic Card Resolution
Display Type
Graphics Memory Allocation
Display Chipset Type
On Board Sound Card Type
PCI
AGP
PATA
SATA
USB
BIOS
Slot Support
Minimum Operating Temperature
Maximum Operating Temperature
Product Height

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.