RG1783-6

RG1783-6

Electrocube
Description:

Cap RC Network 0.25uF 600V 20% 100 Ohm 10% 0.5 (1/2)W 1R/1C 80°C

Country of Origin: United States of America
Introduction date:Sep 13, 1999

Updated: 22-NOV-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage Code14752
PPAP No
AEC Qualified No
Category Path
Passive > Capacitors > Capacitor Networks and Arrays > Capacitor RC Network

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Lead Diameter
Length Tolerance
Maximum Terminal Width
Depth Tolerance
Height Tolerance
Maximum Product Height
Maximum Product Depth
Maximum Product Length
Minimum Storage Temperature
Maximum Storage Temperature
Temperature Coefficient
Operating Temperature
Failure Rate
Military Standard
Size
Capacitance Value
Voltage
Capacitance Tolerance
Dielectric
Resistance Value
Power Rating
Resistance Tolerance
Maximum Operating Temperature
Minimum Operating Temperature
Package/Case
Mounting
Termination Style
Construction
Number of Terminals
Number of Elements
Terminal Pitch
Tradename
Special Features
Product Length
Product Depth
Product Height
Polarity
DC Rated Voltage
AC Rated Voltage
Negative Capacitance Tolerance
Positive Capacitance Tolerance
Negative Resistance Tolerance
Positive Resistance Tolerance

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.