RC0402FR-103R01L

RC0402FR-103R01L

Yageo
Description:

Res Thick Film 0402 3.01 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R

Country of Origin: China
Introduction date:Mar 7, 2017

Updated: 18-NOV-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHSYes with Exemption
RoHS Version2011/65/EU, 2015/863
Category Path
Passive > Resistors > Fixed Resistors > Resistor Fixed Single-Surface Mount

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
High Power Rating
Maximum Product Length
Tradename
Length Tolerance
Depth Tolerance
Height Tolerance
Diameter Tolerance
Maximum Terminal Width
Maximum Terminal Coplanarity
Pulse Withstand
Maximum Product Height
Maximum Product Depth
Resistive Element Material
Minimum Operating Temperature
Case Size
Failure Rate
Operating Temperature
Product Weight
Temperature Range @ Derated Power
Seal
Military Standard
Minimum Storage Temperature
Maximum Storage Temperature
Terminal Pitch
Number of Terminals
Resistance Value
Maximum Current Rating
Power Rating
Tolerance
Package/Case
Temperature Coefficient
Technology
Termination Style
Case Style
Package Type
Current Sensing
Negative Resistance Tolerance
Positive Resistance Tolerance
Maximum Operating Temperature
Fail Safe Fusible Resistor
Anti-Surge
Package Shape
Special Features
Maximum Voltage Rating
Anti-Sulfurated
Mounting
Product Length
Product Depth
Product Height
Product Diameter

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.