PSK-3D-5-DIN

PSK-3D-5-DIN

CUI Inc
Description:

AC/DC Power Supply Single-OUT 5V 0.6A 3W 4-Pin

Country of Origin: China
Introduction date:Jan 28, 2021

Updated: 22-JAN-2025

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHSYes with Exemption
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage CodeCage Code Not Available
8504409510
Schedule B8504409510
PPAP No
AEC Qualified No
Category Path
Electrical and Electronic Components > Batteries and Power Supplies > Power Supplies > AC to DC Power Supplies

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Maximum AC Input Voltage
Cooling Type
Derating
Fan
Heat Sink
I2C Interface
O-Ring Protection
Tradename
Output Voltage 4
Output Voltage 5
Line Regulation Percent
Load Regulation Percent
Maximum Output Current 1
Maximum Output Current 2
Maximum Output Current 3
Maximum Output Current 4
Maximum Output Current 5
Output Voltage 1
Output Voltage 2
Output Voltage 3
Minimum Storage Temperature
Maximum Storage Temperature
Power Supply Color
Output Connector Type
Polarity
Output Connector Diameters
Supplier Temperature Grade
Minimum DC Input Voltage
Maximum DC Input Voltage
Minimum AC Input Voltage
Style
Type
Number of Outputs
Output Voltage
Typical DC Input Voltage
Maximum Output Current
Input/Output Type
Maximum Output Power
Typical AC Input Voltage
Input Frequency
Efficiency
Warranty
Minimum Isolation Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Configurable
Medical Application
Line Regulation
Input Connector Type
Power Indicator
Output Type
Load Regulation
Maximum Input Current
Tolerance
Ripple & Noise

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.