PSBXR0010F
Description:

Res Metal Foil 0.001 Ohm 1% 40W ±5ppm/°C Flange Mount

Country of Origin: Israel
Introduction date:Jul 22, 2005

Updated: 14-NOV-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU
Category Path
Passive > Resistors > Fixed Resistors > Resistor Fixed Single-Chassis Mount

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Military Standard
Temperature Range @ Derated Power
Depth Tolerance
Operating Temperature
Maximum Lead Length
Lead Length Tolerance
Lead Length
Length Tolerance
Maximum Product Length
Maximum Product Height
Maximum Product Depth
Height Tolerance
Number of Terminals
Failure Rate
Resistance Value
Power Rating
Tolerance
Temperature Coefficient
Maximum Voltage Rating
Technology
Termination Style
Minimum Operating Temperature
Maximum Operating Temperature
Case Style
Negative Resistance Tolerance
Positive Resistance Tolerance
Special Features
Product Length
Product Depth
Product Height

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.