PS323CSAE
Diodes Incorporated描述: | Analog Switch Dual SPST 8-Pin SOIC N |
推出日期: | Feb 18, 1999 |
更新: +90 天 | |
在线版本:https://www.datasheets.com/zh-cn/part-details/ps323csae-diodes-incorporated-17860914
概述
熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。
生命周期高级
欧盟RoHS Yes
RoHS版本2011/65/EU, 2015/863
类别路径
Semiconductor > Electronic Switches > Switches and Multiplexers > Analog Switch Multiplexers
Semiconductor > Electronic Switches > Switches and Multiplexers > Analog Switch Multiplexers
技术资料
通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。
制造
制造信息指定了生产和组装该组件的技术要求和规格。这些信息对于制造商来说至关重要,以保持组件的质量和可靠性,并确保其与其他设备和组件兼容。
参数
参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。
您必须登录才能查看受限信息。
生产线
Typical Single Supply Voltage
Maximum Turn-Off Time
Typical Dual Supply Voltage
Supplier Temperature Grade
Maximum On Resistance
Maximum Single Supply Voltage
Switch Control Logic
Switch Normal Position
Maximum Data Rate
Input Signal Type
Output Signal Type
Chip Enable Signals
Power Supply Type
Typical Off Leakage Current
Typical Off Isolation
Typical Crosstalk
Maximum On Resistance Match Between Switches
Maximum On Resistance Flatness
Typical Charge Injection
Latch-Up Proof
Maximum Storage Temperature
Maximum Supply Current
Minimum Storage Temperature
Typical Switch On Capacitance
Typical Switch Off Capacitance
Maximum Dual Supply Voltage
Maximum High Level Output Current
Maximum Off Leakage Current
Process Technology
Logic Family
Maximum Power Dissipation
Maximum Turn-On Time
Maximum Propagation Delay Bus to Bus
Propagation Delay Test Condition
Typical Supply Current
Special Features
Maximum Low Level Output Current
Maximum Frequency (25°C) @ Vcc
Minimum Single Supply Voltage
Minimum Dual Supply Voltage
Function
类型
Configuration
Number of Channels per Chip
Switch Architecture
Multiplexer Architecture
Number of Inputs per Chip
Number of Outputs per Chip
Polarity
Maximum On Resistance Range
Minimum Operating Temperature
Maximum Operating Temperature