PM3700-80-RC

PM3700-80-RC

Bourns
Description:

Common Mode Chokes Dual 20000uH 1kHz 1A 0.25Ohm DCR SMD T/R

Country of Origin: China
Introduction date:Sep 17, 2001

Updated: 12-DEC-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage Code3Z867
8504508000
Schedule B8504500000
PPAP No
AEC Qualified No
Category Path
Passive > EMI/RFI Suppression > EMI/RFI Electronics > Common Mode Chokes - CMCs

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Reflow Temp. Source
Lead Finish(Plating)
Terminal Base Material

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Maximum Storage Temperature
Minimum Storage Temperature
Case Size
Inductance Tolerance
Product Height
Product Depth
Product Length
Typical Temperature Rise
Protection Style
Terminal Pitch
Package Type
Minimum Self Resonant Frequency
Maximum Terminal Width
Product Weight
Type
Number of Lines
Configuration
Inductance
Impedance
Attenuation
Leakage Inductance
Test Frequency
Maximum DC Current
Maximum DC Resistance
Minimum Insulation Resistance
Voltage Rating
Withstand Voltage
Mounting
Maximum Product Length
Maximum Product Depth
Maximum Product Height
Minimum Operating Temperature
Maximum Operating Temperature

CAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.