PE-5158X
Description:

Pulse Transformer 1CT:1CT 700Vrms 1.8Ohm Prim. DCR 1.8Ohm Sec. DCR 3.2pF 8 Terminal Pin Thru-Hole

Country of Origin: China
Introduction date:Jun 16, 1999

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS No
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage CodeCage Code Not Available
8504504000
Schedule B8504500000
PPAP No
AEC Qualified No
Category Path
Passive > Magnetics > Transformers > Pulse Transformers

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Maximum Terminal Width
Operating Temperature
Product Weight
Minimum Storage Temperature
Maximum Storage Temperature
Terminal Pitch
Shielded
Package Orientation
Inductance Tolerance
Primary Side Impedance
Secondary Side Impedance
Power Rating
Maximum Secondary Voltage
Secondary Side Inductance
Tapped Secondary
Maximum Primary Voltage
Primary Side Inductance
Maximum Primary Leakage Inductance
Maximum Secondary Leakage Inductance
Tertiary DC Resistance
Maximum Pulse Width
Operating Frequency
Transformer Type
Primary ET-Constant
Turns Ratio
Maximum DCR Primary Side
Maximum DCR Secondary Side
Maximum Rise Time
High Potential
Maximum Interwinding Capacitance
Mounting
Lead Style
Number of Terminals
Primary Side Current
Secondary Side Current
Minimum Operating Temperature
Maximum Operating Temperature
Package Type
Product Length
Product Depth
Product Height

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.