PBSS4160T/DG,215

PBSS4160T/DG,215

Nexperia
Description:

Trans GP BJT NPN 60V 1A 1250mW 3-Pin SOT-23

Country of Origin: China
Introduction date:Jun 24, 2003

Updated: 15-NOV-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
Category Path
Semiconductor > Diodes, Transistors and Thyristors > Bipolar Transistors > GP BJT

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Maximum Offset Voltage
Collector Current for VCE Saturation
Minimum Transition Frequency
Typical Transition Frequency
Maximum Pulsed Collector Current
Process Technology
Maximum Diode Forward Voltage
Supplier Temperature Grade
Minimum Storage Temperature
Maximum Collector Cut-Off Current
Maximum Emitter Cut-Off Current
Maximum Junction Ambient Thermal Resistance
Maximum Junction Case Thermal Resistance
Typical Input Capacitance
Typical Output Capacitance
Maximum Collector-Emitter Saturation Voltage
Maximum Base Emitter Saturation Voltage
Output Power
Maximum Storage Temperature
Maximum Base Current
Operating Junction Temperature
Maximum Turn-On Time
Maximum Storage Time
Maximum Fall Time
Maximum Turn-Off Time
Maximum Noise Figure
Maximum Delay Time
Maximum Rise Time
Type
Configuration
Number of Elements per Chip
Maximum Collector Base Voltage
Maximum Emitter Base Voltage
Maximum Collector-Emitter Voltage
Maximum DC Collector Current
Maximum Power Dissipation
Material
Minimum DC Current Gain
Maximum Transition Frequency
Category
Minimum Operating Temperature
Maximum Operating Temperature

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.