PB6146ML6314

PB6146ML6314

RJS Electronics
Description:

Switch Tactile N.O. SPST Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole

Country of Origin: Taiwan (Province of China)
Introduction date:May 14, 2005

Updated: 09-DEC-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Unknown
RoHS Version2002/95/EC
EAR99
Automotive No
Supplier Cage CodeU0EV7
8536509065
Schedule B8536509065
PPAP No
AEC Qualified No
Category Path
Electrical and Electronic Components > Electromechanical > Switches > Switch Tactile

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Switch Function
Maximum Storage Temperature
Seal Description
Maximum Contact Resistance
Seal Location
Dielectric Strength
Minimum Insulation Resistance
Base Material
Product Weight
Contact Material
Contact Plating
Operating Temperature
Minimum Storage Temperature
Body Length
Body Depth
Body Height
IP Rating
Terminal Length
Terminal Pitch
Number of Rows
Row Spacing
Actuator Color
Seal
Ground Terminal
Number of Terminals
Maximum Terminal Width
Type
Pole Throw Configuration
Switch Configuration
Actuator Style
Body Orientation
Maximum Current Rating
Maximum AC Voltage Rating
Maximum DC Voltage Rating
Maximum Power Rating
Actuator Length
Termination Style
Illumination Type
Operating Force
Electrical Life
Mechanical Life
Mounting
Minimum Operating Temperature
Maximum Operating Temperature
Base/Housing Material
Housing Material
Product Length
Product Depth
Product Height

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.