PAN-QSFP28-AOC-10M

PAN-QSFP28-AOC-10M

Palo Alto Networks

Description:

SFP form factor 10Gb direct attach twin ax passive cable with 2 transceiver ends and 5m of cable permanently bonded as an assembly IEEE 802.3ae 10GBASE CR compliant

Introduction date:

May 16, 2018

Updated:17-NOV-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Unknown
RoHS Version2002/95/EC
Category Path
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly Fiber Optic

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Clad Diameter
Flammability Type
Fiber Mode
Fiber Material
Maximum Storage Temperature
Breakout Length
Typical Insertion Loss
Typical Return Loss
Ferrule Material
Fiber Class
Boot Color
Contact Material
Contact Plating
IP Rating
Connector Orientation
Number of Contacts
Product Weight
Primary Coating Material
Tensile Strength
Primary Coating Diameter
Bandwidth
Core Diameter
Usage
Minimum Storage Temperature
Buffer Diameter
Minimum Bend Radius
Typical Attenuation @ Maximum Frequency
Cable Type
Cable Length
Connector Type
Connector Type A
Connector Type B
Gender
Maximum Current Rating
Maximum Voltage Rating
Jacket Material
Jacket Color
Housing Color
Standards
Maximum Outer Diameter
Minimum Operating Temperature
Maximum Operating Temperature
Tradename

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.