PA4344.683NLT
Pulse Electronics描述: | Inductor Power Molded/Shielded Wirewound 68uH 20% 100KHz 7A 0.08Ohm DCR T/R |
产地: | China |
推出日期: | Aug 19, 2015 |
更新:30-NOV-2024 | |
在线版本:https://www.datasheets.com/zh-cn/part-details/pa4344-683nlt-pulse-electronics-73788492
概述
熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。
生命周期高级
欧盟RoHS Yes
RoHS版本2011/65/EU, 2015/863
EAR99
汽车 No
供应商CAGE代码Cage Code Not Available
8504504000
日程B8504500000
PPAP No
AEC认证 No
类别路径
Passive > Magnetics > Inductors > Inductor Surface Mount
Passive > Magnetics > Inductors > Inductor Surface Mount
技术资料
通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。
参数
参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。
您必须登录才能查看受限信息。
生产线
Maximum Storage Temperature
Maximum Product Diameter
Minimum Storage Temperature
Number of Terminals
Failure Rate
Military Standard
Operating Temperature
Product Weight
Maximum Terminal Coplanarity
Maximum Terminal Width
Terminal Pitch
Number of Turns
Package Shape
Polarity
Package Type
Voltage Rating
Product Length
Product Depth
Product Height
Product Diameter
类型
Core Material
Inductance
Tolerance
Maximum DC Current
Maximum Saturation Current
Protection Style
Maximum DC Resistance
Quality Test Frequency
Minimum Self Resonant Frequency
Inductance Test Frequency
Maximum Operating Temperature
Minimum Operating Temperature
Mounting
Technology
Impedance
Typical Temperature Rise
Inductance Decrease Percentage @ Isat
Minimum Quality Factor
Case Size
Maximum Product Length
Maximum Product Height
Maximum Product Depth