PA2271NL
Description:

Switching Transformer 2.5:1.5:1 0.023Ohm/0.054Ohm Prim. DCR 0.0067Ohm Sec. DCR 13W 10 Terminal Gull Wing SMD

Country of Origin: China
Introduction date:Oct 20, 2008

Updated: 15-JAN-2025

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage CodeCage Code Not Available
8504504000
Schedule B8504500000
PPAP No
AEC Qualified No
Category Path
Passive > Magnetics > Transformers > Switching Transformers

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Reflow Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
High Potential
Shielded
Secondary Side Current 1
Secondary Side Current 2
Secondary Side Current 3
Secondary Side Current 4
Secondary Side Current 5
Maximum Output Voltage 1
Maximum Output Voltage 2
Maximum Output Voltage 3
Maximum Output Voltage 4
Maximum Output Voltage 5
Inductance Tolerance
Secondary Side Inductance
Package Orientation
Tapped Secondary 1
Tapped Secondary 2
Tapped Secondary 3
Tapped Secondary 4
Tapped Secondary 5
Maximum Terminal Coplanarity
Maximum Terminal Width
Terminal Pitch
Operating Temperature
Product Weight
Maximum Operating Frequency
Minimum Storage Temperature
Maximum Storage Temperature
Secondary Side Current
Transformer Type
Turns Ratio
Maximum DCR Primary Side
Maximum DCR Secondary Side
Maximum Input Voltage
Maximum Output Voltage
Maximum OCL Inductance
Mounting
Lead Style
Number of Terminals
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Product Length
Product Depth
Product Height
Package Type

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.