P568-006-RD

P568-006-RD

Eaton
Description:

Cable Assembly Audio/Video 1.83m HDMI to HDMI 19 to 19 POS M-M 30AWG

Country of Origin: China
Introduction date:Feb 25, 2017

Updated: 28-SEP-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU
EAR99
Automotive No
Supplier Cage Code81118
8544429090
Schedule B8544420000
PPAP No
AEC Qualified No
Category Path
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly Audio/Video

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Number of Contacts
Conductor Material
Insulation Material
Minimum Bend Radius
Special Features
Connector Quantity (1)
Connector Quantity (2)
Connector Orientation
Contact Material
Contact Plating
Minimum Storage Temperature
Maximum Storage Temperature
Cable Type
Cable Length
Connector Type
Connector Type A
Connector Type B
Gender
Contact Termination
Wire Size
Maximum Current Rating
Conductor Strip Length
Maximum Voltage Rating
Jacket Material
Jacket Color
Shield Type
Maximum Outer Diameter
Minimum Operating Temperature
Maximum Operating Temperature
Tradename

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.