NP-48-BR

NP-48-BR

Sealcon
Description:

Nut Lock PG 48-THD 64mm-A/F 5.5mm-THK Brass Nickel

Country of Origin: Germany
Introduction date:Jul 22, 2009

Updated: 03-JAN-2025

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHSYes with Exemption
RoHS Version2011/65/EU
EAR99
Automotive Unknown
Supplier Cage Code0UE11
AEC Qualified Unknown
Category Path
Mechanical > Fasteners and Hardware > Fasteners > Nuts

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Shelf Life Period
Under Plating Porosity Free
Number of Wave Cycles

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Measurement System
Typical Panel Thickness (Metric)
Typical Panel Thickness (Imperial)
Typical Panel Thickness (Imperial - Decimal)
Thread Class
Attached Element
Hub Length (Metric)
Hub Length (Imperial)
Hub Length (Imperial - Decimal)
Hub Diameter (Metric)
Hub Diameter (Imperial)
Hub Diameter (Imperial - Decimal)
Product Diameter (Metric)
Product Diameter (Imperial)
Product Diameter (Imperial - Decimal)
Thread Direction
Sub-Type
Product Weight
Tensile Strength
Flange Diameter (Metric)
Flange Diameter (Imperial)
Flange Diameter (Imperial - Decimal)
Flange Thickness (Metric)
Flange Thickness (Imperial)
Flange Thickness (Imperial - Decimal)
Threads per Inch
Type
Head Type
Material
Finish
Standards
Thread Size
Thread Series Designation
Inside Diameter (Metric)
Inside Diameter (Imperial)
Inside Diameter (Imperial - Decimal)
Thread Pitch (Metric)
Thread Pitch (Imperial)
Thread Pitch (Imperial - Decimal)
Width Across Flats (Metric)
Width Across Flats (Imperial)
Width Across Flats (Imperial - Decimal)
Head Diameter (Metric)
Head Diameter (Imperial)
Head Diameter (Imperial - Decimal)
Body Thickness (Metric)
Body Thickness (Imperial)
Body Thickness (Imperial - Decimal)
Minimum Panel Thickness (Metric)
Minimum Panel Thickness (Imperial)
Minimum Panel Thickness (Imperial - Decimal)
Maximum Panel Thickness (Metric)
Maximum Panel Thickness (Imperial)
Maximum Panel Thickness (Imperial - Decimal)
Product Length (Metric)
Product Length (Imperial)
Product Length (Imperial - Decimal)
Product Depth (Metric)
Product Depth (Imperial)
Product Depth (Imperial - Decimal)

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.