NDS1316
Description:

Laser Diode 488nm 30mW 4-Pin CAN

Country of Origin: Japan
Introduction date:Mar 26, 2015

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
Category Path
Optoelectronics, Lighting and Displays > Optoelectronics > Laser Diodes > Laser Diodes

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Minimum Dual Supply Voltage
Typical Dual Supply Voltage
Maximum Dual Supply Voltage
Minimum Storage Temperature
Maximum Storage Temperature
Process Technology
Supplier Temperature Grade
Maximum Optical Output Power Range
Maximum Operating Current Range
Operating Supply Voltage Range
Peak Wavelength Range
Maximum Optical Output Power
Type
Peak Wavelength
Minimum Operating Temperature
Maximum Operating Temperature
Cooling Temperature
Half Intensity Angle Parallel
Half Intensity Angle Perpendicular
Laser Reverse Voltage
Maximum Output Current
Maximum Dark Current
Maximum Fall Time
Maximum Operating Current
Maximum Rise Time
Maximum Single Supply Voltage
Maximum Threshold Current
Minimum Single Supply Voltage
Photodiode Reverse Voltage
Power Supply Type
Typical Single Supply Voltage

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.