MT-32/3K-22
Description:

Contactor, 3 Pole, 24VDC, 1NO-1NC, 32-50A

Country of Origin: Korea (Republic of)
Introduction date:May 20, 2011

Updated: 01-JAN-2025

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU
EAR99
Automotive No
Supplier Cage Code0DU12
PPAP No
AEC Qualified No
Category Path
Electrical and Electronic Components > Electromechanical > Relays and Solenoids > Contactors

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Coil Voltage Type
Height Tolerance
Switching Voltage Type
Maximum Switching Voltage
Seal
Maximum Storage Temperature
Minimum Storage Temperature
Stud Size
Duty Cycle
Product Weight
Maximum Product Height
Maximum Product Length
Maximum Product Depth
Length Tolerance
Depth Tolerance
Coil Voltage
Contactor Type
Mounting
DC Coil Voltage
AC Coil Voltage
Contact Form
Contact Arrangement
Maximum Current Rating
Maximum DC Switching Voltage
Maximum AC Switching Voltage
Maximum Power Rating
Coil Current
Termination Style
Maximum Pick-Up Voltage
Minimum Dropout Voltage
Number of Terminals
Coil Resistance
Contact Material
Maximum Operating Temperature
Minimum Operating Temperature
Product Length
Product Depth
Product Height

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.