MSP430G2453IPW20

MSP430G2453IPW20

Texas Instruments
描述:

MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 20-Pin TSSOP Tube

产地: Malaysia
推出日期:Apr 19, 2011

更新: 13-DEC-2024

概述

熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。

生命周期高级
欧盟RoHS
RoHS版本2011/65/EU, 2015/863
EAR99
汽车 不是
供应商CAGE代码01295
8542310050
日程B8542310050
PPAP 不是
AEC认证 不是
类别路径
Semiconductor > Microcontrollers and Processors > Microcontrollers > Microcontrollers - MCUs

技术资料

通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。

制造

制造信息指定了生产和组装该组件的技术要求和规格。这些信息对于制造商来说至关重要,以保持组件的质量和可靠性,并确保其与其他设备和组件兼容。

Lead Finish(Plating)
Terminal Base Material

参数

参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。

生产线
Tradename
LIN
Maximum Power Consumption
Maximum Supply Current
Number of Cores
Power On Reset
Memory Protection Unit
Temperature Sensor
DDR
Memory Management Unit
Integrated Development Environment
Super Scalar
External Bus Interface
Hardware Acceleration
Trace Hardware
Maximum Dhrystone MIPS
Encryption Standard
DMA Channels
CAN Type
EEPROM
Instruction Cache Size
Data Cache Size
Direct Memory Access
Floating Point Unit
Bluetooth
Wi-Fi
Timers Resolution
Multiply Accumulate
Input Capture Channels
Output Compare Channels
Internal/External Clock Type
Touch Sensing Interface
Solutions
ISM Band
Ethernet Interface Type
Ethernet Speed
Process Technology
Special Features
Maximum Power Dissipation
Display Driver
Data Memory Size
Analog Comparators
Watchdog
PWM
LCD Segments
Minimum Storage Temperature
Maximum Storage Temperature
Maximum Expanded Memory Size
Operating Supply Voltage
Supplier Temperature Grade
Parallel Master Port
Real Time Clock
Timers Channels
Temperature Flag
Family Name
Core Architecture
Device Core
Data Bus Width
Instruction Set Architecture
Maximum Clock Rate
Maximum CPU Frequency
Program Memory Type
Program Memory Size
RAM Size
Number of ADCs
ADC Channels
ADC Resolution
Number of DACs
DAC Channels
DAC Resolution
Number of Timers
Number of Programmable I/Os
Minimum Operating Supply Voltage
Typical Operating Supply Voltage
Maximum Operating Supply Voltage
Interface Type
CAN
I2C
SPI
Ethernet
UART
USART
USB
I2S
Programmability
Minimum Operating Temperature
Maximum Operating Temperature

CAD模型

访问组件的3D CAD模型、符号和封装。轻松可视化其结构和尺寸,集成设计并优化性能。

替代型号

想要更多免费数据吗?

探索其他制造商的等同物、升级、降级以及更多信息。

升级为高级版

无需信用卡。无需承诺。