MRSSV1DR16SMJTR
TE Connectivity描述: | Rotary Switch, MR Series |
推出日期: | Jun 1, 2022 |
更新:25-DEC-2024 | |
在线版本:https://www.datasheets.com/zh-cn/part-details/mrssv1dr16smjtr-te-connectivity-1851253729
概述
熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。
生命周期高级
欧盟RoHS Yes
RoHS版本2011/65/EU, 2015/863
EAR99
汽车 No
供应商CAGE代码SSCM6
8536509025
日程B8536509025
PPAP No
AEC认证 No
类别路径
Electrical and Electronic Components > Electromechanical > Switches > Switch Rotary
Electrical and Electronic Components > Electromechanical > Switches > Switch Rotary
技术资料
通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。
数据表预览
(Latest 版本)参数
参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。
您必须登录才能查看受限信息。
生产线
Thread Length
Seal Description
Maximum Storage Temperature
Product Weight
Maximum Contact Resistance
Actuator Diameter
Mechanical Life
Maximum Terminal Width
Panel Cutout Dimensions
Special Features
Explosion Proof
Finish
Size Type
Seal Location
Dielectric Strength
Minimum Insulation Resistance
Maximum Nonswitching Current
Seal
Base Material
Contact Style
Illumination Type
Actuator Material
Operating Temperature
Poles per Deck
Maximum Operating Torque
Minimum Storage Temperature
Body Length
Body Depth
Body Height
Terminal Length
Number of Terminals
Package Type
Coding
Number of Positions
Stop Style
Number of Decks
Pole Throw Configuration
Switch Configuration
Maximum Current Rating
Maximum AC Voltage Rating
Maximum DC Voltage Rating
Maximum Power Rating
Actuator Style
Actuator Length
Angle of Throw
Contact Material
Contact Plating
Mounting
Body Orientation
Termination Style
Switch Function
Electrical Life
Minimum Operating Temperature
Maximum Operating Temperature
Base/Housing Material
Housing Material
Product Length
Product Depth
Product Height