MP90O3004F440

MP90O3004F440

STK Electronics
Description:

Cap Film 3uF 440V PP 1% (41 X 14.5 X 22.5mm) Axial 85°C

Country of Origin: Taiwan (Province of China)
Introduction date:Dec 5, 1999

Updated: 08-JAN-2025

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU
EAR99
Automotive No
Supplier Cage Code7J766
8532250010
Schedule B8532250010
PPAP No
AEC Qualified No
Category Path
Passive > Capacitors > Fixed Capacitors > Capacitor Film

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Fixed/Variable
Test Frequency
Maximum Product Length
Maximum Product Depth
Length Tolerance
Maximum Product Height
Depth Tolerance
Height Tolerance
Diameter Tolerance
Maximum Terminal Width
Maximum Pulse Rise Time
Number of Terminals
Lead Diameter
Operating Temperature
Product Weight
Failure Rate
Military Standard
Seated Plane Height
Wire Form
Temperature Coefficient
Lead Length
Maximum Dissipation Factor
Minimum Storage Temperature
Maximum Storage Temperature
Capacitance Value
Voltage
Tolerance
Dielectric
Equivalent Series Resistance
Type
Suppression Class
Maximum Operating Temperature
Minimum Operating Temperature
Polarity
Mounting
Termination Style
Construction
Size
Terminal Pitch
Package/Case
Tradename
Special Features
Product Length
Product Depth
Product Height
Product Diameter
DC Rated Voltage
AC Rated Voltage
Negative Capacitance Tolerance
Positive Capacitance Tolerance

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.