MMSF3300

MMSF3300

onsemi

Description:

Trans MOSFET N-CH 30V 11.5A 8-Pin SOIC N

Introduction date:

May 24, 2000

Updated:+90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS No
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage Code1MQ07
8541290095
Schedule B8541290080
PPAP No
AEC Qualified No
Category Path
Semiconductor > Diodes, Transistors and Thyristors > FET Transistors > MOSFETs

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Reflow Temp. Source
Wave Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Breakdown Voltage Type
Minimum DC Current Gain
Typical Switch Charge
Typical Gate Resistance
Typical Reverse Recovery Charge
Typical Forward Transconductance
Tradename
Minimum Gate Threshold Voltage
Typical Reverse Transfer Capacitance @ Vds
Maximum Offset Voltage
Maximum Positive Gate Source Voltage
Minimum Gate Resistance
Maximum Gate Resistance
Typical Gate Threshold Voltage
Typical Diode Forward Voltage
Maximum Diode Forward Voltage
Typical Reverse Recovery Time
Maximum Pulsed Drain Current @ TC=25°C
Maximum Forward Transconductance
Minimum Forward Transconductance
Minimum IDSS
ID For GFS
VDS For GFS
Maximum Input Capacitance @ Vds
Typical IDSS
Maximum Storage Temperature
Operating Junction Temperature
Maximum Gate Source Leakage Current
Minimum Storage Temperature
Typical Gate to Drain Charge
Typical Gate to Source Charge
Maximum Junction Ambient Thermal Resistance
Maximum Junction Case Thermal Resistance
Typical Fall Time
Typical Rise Time
Typical Turn-Off Delay Time
Supplier Temperature Grade
Typical Turn-On Delay Time
Configuration
Maximum Absolute Continuous Drain Current
Category
Channel Mode
Channel Type
Number of Elements per Chip
Process Technology
Maximum Drain Source Voltage
Maximum Gate Source Voltage
Maximum Continuous Drain Current
Material
Maximum Gate Threshold Voltage
Maximum Drain Source Resistance
Maximum IDSS
Typical Gate Charge @ Vgs
Typical Gate Charge @ 10V
Typical Input Capacitance @ Vds
Maximum Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Typical Output Capacitance

Reference designs

Unlock inspiration and guidance with our collection of reference designs. Explore practical implementations showcasing the capabilities of the electronic component. Accelerate your development process and create efficient solutions with detailed documentation and schematics.

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.