MIN-9MPX-12
Description:

MIN SERIES SIZE III CORDSET COLOR CODE PVC CABLE 18 AWG 300V PLUGS

Country of Origin: United States of America
Introduction date:Feb 24, 2009

Updated: 25-NOV-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHSYes with Exemption
RoHS Version2011/65/EU
EAR99
Automotive Unknown
Supplier Cage Code3HER7
8544429090
Schedule B8544420000
AEC Qualified Unknown
Category Path
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly Circular

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Product Weight
Connector Type
Minimum Storage Temperature
Maximum Storage Temperature
Tradename
IP Rating
Cable Length
Connector Type A
Connector Type B
Gender
Connector Orientation
Number of Contacts
Wire Size
Conductor Material
Contact Resistance
Contact Termination
Conductor Strip Length
Contact Material
Contact Plating
Minimum Insulation Resistance
Insulation Material
Insulation Thickness
Insulation Color
Maximum Current Rating
Maximum Voltage Rating
Jacket Color
Jacket Material
Maximum Outer Diameter
Minimum Operating Temperature
Maximum Operating Temperature

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.