MGP50-4991-FT50Q
RCD Components描述: | Res Metal Film 0204(1406) 4.99K Ohm 1% 0.125W(1/8W) ±50ppm/°C Melf Pad SMD T/R |
产地: | United States of America |
推出日期: | Nov 20, 2001 |
更新: 15-JAN-2025 | |
在线版本:https://www.datasheets.com/zh-cn/part-details/mgp50-4991-ft50q-rcd-components-76556347
概述
熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。
生命周期高级
欧盟RoHS No
RoHS版本2011/65/EU, 2015/863
EAR99
汽车 No
供应商CAGE代码9SBQ2
8533210040
日程B8533210045
PPAP No
AEC认证 No
类别路径
Passive > Resistors > Fixed Resistors > Resistor Fixed Single-Surface Mount
Passive > Resistors > Fixed Resistors > Resistor Fixed Single-Surface Mount
技术资料
通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。
制造
制造信息指定了生产和组装该组件的技术要求和规格。这些信息对于制造商来说至关重要,以保持组件的质量和可靠性,并确保其与其他设备和组件兼容。
参数
参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。
您必须登录才能查看受限信息。
生产线
High Power Rating
Maximum Product Length
Tradename
Length Tolerance
Depth Tolerance
Height Tolerance
Diameter Tolerance
Maximum Terminal Width
Maximum Terminal Coplanarity
Pulse Withstand
Maximum Product Height
Maximum Product Depth
Resistive Element Material
Minimum Operating Temperature
Case Size
Failure Rate
Operating Temperature
Product Weight
Temperature Range @ Derated Power
Seal
Military Standard
Minimum Storage Temperature
Maximum Storage Temperature
Terminal Pitch
Number of Terminals
Resistance Value
Maximum Current Rating
Power Rating
Tolerance
Package/Case
Temperature Coefficient
Technology
Termination Style
Case Style
Package Type
Current Sensing
Negative Resistance Tolerance
Positive Resistance Tolerance
Maximum Operating Temperature
Fail Safe Fusible Resistor
Anti-Surge
Package Shape
Special Features
Maximum Voltage Rating
Anti-Sulfurated
Mounting
Product Length
Product Depth
Product Height
Product Diameter