MGA-635T6-BLKG

MGA-635T6-BLKG

Broadcom Inc
Description:

GPS Amp Single Low Noise 2.4GHz 3.6V 6-Pin UTSLP Bag

Country of Origin: China
Introduction date:May 21, 2006

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
5A991.g
Automotive No
Supplier Cage Code50434
8542330001
Schedule B8542330000
PPAP No
AEC Qualified No
Category Path
Semiconductor > RF and Microwave > RF Amplifiers > GPS Amplifiers

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Reflow Temp. Source
Wave Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Maximum Input Power
Maximum Storage Temperature
Operational Bias Conditions
Typical 3rd Order Input Intercept Point @ Bias Conditions
Supplier Temperature Grade
Process Technology
Maximum Input Return Loss
Maximum Output Return Loss
Maximum Reverse Isolation
Maximum Power Dissipation
Typical Single Supply Voltage
Minimum Dual Supply Voltage
Typical Dual Supply Voltage
Maximum Dual Supply Voltage
Minimum Storage Temperature
Manufacturer Type
Number of Channels per Chip
Minimum Operating Frequency
Maximum Operating Frequency
Typical Input 1dB Compressed Power @ Bias Conditions
Maximum Gain
Typical Noise Figure
Minimum Single Supply Voltage
Maximum Single Supply Voltage
Maximum Supply Current
Minimum Operating Temperature
Maximum Operating Temperature
Maximum Output VSWR
Category
Maximum Input VSWR
Power Supply Type

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.