MCR18PZHIJ332

MCR18PZHIJ332

ROHM Semiconductor
Description:

Res Thick Film 1206 3.3K Ohm 5% 0.125W(1/8W) ±250ppm/°C Pad SMD Bulk

Country of Origin: Philippines
Introduction date:Oct 22, 1999

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHSYes with Exemption
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage CodeJ1595
8533210030
Schedule B8533210045
PPAP No
AEC Qualified No
Category Path
Passive > Resistors > Fixed Resistors > Resistor Fixed Single-Surface Mount

Package

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Case Size
Package/Case
Mounting
Package Type
Termination Style
Product Length (mm)
Product Depth (mm)
Product Height (mm)
Product Diameter (mm)
Length Tolerance (mm)
Depth Tolerance (mm)
Height Tolerance (mm)
Diameter Tolerance (mm)
Maximum Product Length (mm)
Maximum Product Depth (mm)
Maximum Product Height (mm)
Terminal Pitch (mm)
Number of Terminals
Product Weight (g)

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Reflow Temp. Source
Wave Temp. Source
Lead Finish(Plating)
Terminal Base Material
Shelf Life Period
Shelf Life Condition
Under Plating Porosity Free
Number of Wave Cycles

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.