MBC-2015-1B5
描述:

Conn Micro-D PIN 15 POS 1.27mm Solder ST Thru-Hole 15 Terminal 1 Port

推出日期:Jan 17, 2022

更新: 17-NOV-2024

概述

熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。

生命周期高级
欧盟RoHS Unknown
RoHS版本2002/95/EC
类别路径
Interconnect > Connectors > I/O Connectors > Connector D-Subminiature

技术资料

通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。

参数

参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。

生产线
IP Rating
Seal
Mounting Hole Diameter
Distance Between Begs
Footprint Length
Minimum Storage Temperature
Maximum Storage Temperature
Shell Plating
Operating Temperature
Insulation Resistance
Maximum Contact Resistance
Mating Cycle
Gender
Shell Size
Shell Material
Less Contact
Maximum Terminal Coplanarity
Maximum Terminal Width
Product Weight
Length Tolerance
Depth Tolerance
Height Tolerance
Contact Plating Thickness
Row Spacing
Terminal Plating Thickness
Mounting Hardware
Mounting Styles
Tail Shape
Tail Length
Maximum Product Depth
Maximum Product Height
Maximum Product Length
Termination Row Spacing
类型
Contact Gender
Number of Contacts
Terminal Pitch
Number of Rows
Body Orientation
Mounting
Style
Termination Method
Number of Terminals
Number of Ports
Housing Material
Housing Color
Contact Material
Contact Plating
Maximum Current Rating
Maximum Voltage Rating
Wire Size
Minimum Operating Temperature
Maximum Operating Temperature
Product Length
Product Depth
Product Height
Tradename
Zigzag Type
Zigzag Full Terminal Pitch
Military Standard

替代型号

想要更多免费数据吗?

探索其他制造商的等同物、升级、降级以及更多信息。

升级为高级版

无需信用卡。无需承诺。